Abracon, 48MHz Crystal Oscillator Oscillator, 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.56

(exc. GST)

$19.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.756$17.56
50 - 90$1.724$17.24
100 - 240$1.693$16.93
250 - 490$1.661$16.61
500 +$1.632$16.32

*price indicative

Packaging Options:
RS Stock No.:
232-7268
Mfr. Part No.:
ASE-48.000MHZ-LC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Crystal Oscillator

Product Type

Oscillator

Output Frequency

48MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Width

2.5mm

Standards/Approvals

No

Height

1.2mm

Length

3.2mm

Series

ASE

Automotive Standard

No

The Abracon ASE series of 3.3V CMOS SMD crystal oscillator frequency is 48 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.

Low height 1.2mm max

Tristate function

Low current consumption 30mA max for 200MHz

Low RMS jitter 5ps max

Suitable for RoHS reflow

Available for tight stability option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy