Abracon, 48MHz Crystal Oscillator Oscillator, 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T
- RS Stock No.:
- 232-7267
- Mfr. Part No.:
- ASE-48.000MHZ-LC-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $635.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,272.00
(exc. GST)
$1,399.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.272 | $1,272.00 | - |
| 5000 + | $1.145 | $1,145.00 | $635.00 |
*price indicative
- RS Stock No.:
- 232-7267
- Mfr. Part No.:
- ASE-48.000MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 48MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 3.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | ASE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 48MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 3.2mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series ASE | ||
Automotive Standard No | ||
The Abracon ASE series of 3.3V CMOS SMD crystal oscillator frequency is 48 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.
Low height 1.2mm max
Tristate function
Low current consumption 30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
Related links
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
