Abracon, 8MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- RS Stock No.:
- 240-3598
- Mfr. Part No.:
- ASFL1-8.000MHZ-EK-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,950.00
(exc. GST)
$2,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.95 | $1,950.00 | - |
| 5000 + | $1.755 | $1,755.00 | 10% |
*price indicative
- RS Stock No.:
- 240-3598
- Mfr. Part No.:
- ASFL1-8.000MHZ-EK-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 8MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | HCMOS, TTL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | ASFL1 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 8MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Output Level HCMOS, TTL | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Series ASFL1 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Length 5mm | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
Related links
- Abracon TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-L-T
