SAM Crow Bar, 310mm Length

Subtotal (1 unit)*

$123.23

(exc. GST)

$135.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.23

*price indicative

RS Stock No.:
221-5113
Mfr. Part No.:
3204-12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Crow Bar

Overall Length

310mm

Claw Ended

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Levers of effort to apply forces without risking breaking the blades.

No Risk Of Blade Breaking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy