SAM Crow Bar, 500mm Length

Subtotal (1 unit)*

$39.10

(exc. GST)

$43.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.10

*price indicative

RS Stock No.:
221-4441
Mfr. Part No.:
141-0
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Crow Bar

Overall Length

500mm

Claw Ended

Yes

Bar Width

16mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Outillage Nail Puller 500 Mm is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used as a multipurpose tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy