Subtotal (1 unit)*
$13.20
(exc. GST)
$14.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.20 |
*price indicative
- RS Stock No.:
- 271-0013
- Mfr. Part No.:
- 7-F-35
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Crow Bar | |
| Overall Length | 140mm | |
| Claw Ended | No | |
| Tip Width | 4 mm | |
| Bar Width | 11mm | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Crow Bar | ||
Overall Length 140mm | ||
Claw Ended No | ||
Tip Width 4 mm | ||
Bar Width 11mm | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM One-piece steel nail drift to separate the pins before using the pin-drift punch. It is octagonal shape one-piece body and has high-resistance shaft.
Phosphate finish
NF E71-211
