STAHLWILLE Pry Bar, 400mm Length

Subtotal (1 unit)*

$245.32

(exc. GST)

$269.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.32

*price indicative

RS Stock No.:
270-2167
Mfr. Part No.:
72090003
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Material

Steel

Product Type

Pry Bar

Overall Length

400mm

Claw Ended

No

Bar Width

17mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Pry Bar, 400mm Overall Length, 17mm Bar Diameter - 72090003


This pry bar is a robust tool designed for mechanics in various industrial settings. Measuring 400mm in length, its steel construction ensures durability and excellent performance in demanding tasks. Specifically designed without a claw end, it provides a straightforward application for leveraging and prising apart materials, making it an essential item for those needing reliable tools in the mechanical and electrical industries.

Features & Benefits


• Bright nickel-plated finish resists corrosion

• Non-claw design simplifies prising tasks

• 17mm diameter offers solid grip and control

• Weighs only 641g for ease of handling

Applications


• Ideal for removing stubborn fasteners during repairs

• Utilised in automotive workshops for panel adjustments

• Effective for various prising tasks in electrical installations

• Suitable for lifting heavy components in mechanical

What material is this unit made from, and how does it enhance its durability?


This pry bar is constructed from high-quality steel, which contributes to its strength and endurance. The steel makes it resistant to bending and breaking under pressure, ensuring effective use over time.

Can the length of this unit accommodate various tasks?


At 400mm, this pry bar provides a balance of leverage and control, making it suitable for both tight spaces and larger items, effectively addressing a variety of prising needs in professional settings.

Why is the non-claw design beneficial for users?


The non-claw design allows for smoother and more straightforward prising actions without snagging, making it easier to use in delicate situations where precision is crucial, such as aligning parts during assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy