Subtotal (1 unit)*
$51.53
(exc. GST)
$56.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.53 |
*price indicative
- RS Stock No.:
- 555-902
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Pry Bar | |
| Overall Length | 830mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Pry Bar | ||
Overall Length 830mm | ||
Claw Ended Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Alloy Steel Pry Bar is a robust tool designed for heavy-duty applications where leverage and force are required. With a length of 830 mm, it is Ideal for prying, lifting, and positioning tasks in industrial settings. The use of alloy steel ensures durability and resistance to wear, making it a reliable choice for professionals.
Features and Benefits
Alloy Steel Construction: Ensures high strength and durability for demanding applications.
830 mm Length: Provides extended reach for improved leverage and access.
REACH Compliant: Meets safety and environmental standards for peace of mind.
830 mm Length: Provides extended reach for improved leverage and access.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Applications
Construction
Automotive Repair
Demolition
Manufacturing
Automotive Repair
Demolition
Manufacturing
Additional Information
Complies with REACH standards for safe use in industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
