Subtotal (1 unit)*
$75.92
(exc. GST)
$83.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 85 unit(s) shipping from 09 December 2026
- Plus 100 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.92 |
*price indicative
- RS Stock No.:
- 555-903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pry Bar | |
| Material | Steel | |
| Overall Length | 1.2m | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pry Bar | ||
Material Steel | ||
Overall Length 1.2m | ||
Claw Ended Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Alloy Steel Pry Bar is a robust tool designed for heavy-duty prying and lifting applications. With its 1200 mm length, it provides excellent leverage, making it Ideal for industrial environments where strength and durability are paramount.
Features and Benefits
Alloy Steel Construction: Provides exceptional strength and durability for demanding tasks.
1200 mm Length: Offers extended reach and leverage for improved efficiency.
Claw End Design: Enhances grip and control for precise operations.
REACH Compliant: Meets safety and environmental standards for peace of mind.
1200 mm Length: Offers extended reach and leverage for improved efficiency.
Claw End Design: Enhances grip and control for precise operations.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Applications
Construction
Automotive Repair
Demolition
Industrial Maintenance
Automotive Repair
Demolition
Industrial Maintenance
Additional Information
Complies with REACH standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
