Mueller Electric, Black Crocodile Clip, Copper Contact, 10A Insulated
- RS Stock No.:
- 150-1352
- Mfr. Part No.:
- BU-60CHS-0
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.91
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.91 |
| 25 - 99 | $2.86 |
| 100 + | $2.77 |
*price indicative
- RS Stock No.:
- 150-1352
- Mfr. Part No.:
- BU-60CHS-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 7.9mm | |
| Current | 10A | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Tenite Acetate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 7.9mm | ||
Current 10A | ||
Contact Material Copper | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Tenite Acetate | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Small charge clip, 5-10 A
A feature of this entire range of quality products is that they have very strong springs, ensuring a good grip and low transfer resistance. Most of the types are supplied in either galvanised steel or uncoated copper.
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip White
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Yellow
- Mueller Electric Crocodile Clip Blue
- Mueller Electric Crocodile Clip, Copper Contact
