Hirschmann Test & Measurement, White Crocodile Clip, Bronze Contact, 8A Insulated

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$262.40

(exc. GST)

$288.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$5.248$262.40-
100 - 150$4.949$247.455%
200 +$4.719$235.9510%

*price indicative

RS Stock No.:
280-9065
Mfr. Part No.:
973584107
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

4mm

Current

8A

Contact Material

Bronze

Insulated

Yes

Colour

White

Insulation Material

Polypropylene

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hirschmann Test & Measurement crocodile clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. It is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.

Connection 2 mm socket

Tin plated

Temperature range -25 °C to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy