Hirschmann Test & Measurement, Black Crocodile Clip, Bronze Contact, 15A Insulated
- RS Stock No.:
- 748-5477
- Distrelec Article No.:
- 140-21-816
- Mfr. Part No.:
- 973889100-
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $9.54 |
| 125 - 249 | $9.45 |
| 250 + | $9.30 |
*price indicative
- RS Stock No.:
- 748-5477
- Distrelec Article No.:
- 140-21-816
- Mfr. Part No.:
- 973889100-
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 6mm | |
| Contact Material | Bronze | |
| Current | 15A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 6mm | ||
Contact Material Bronze | ||
Current 15A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4 mm MA 260 SH crocodile safety clip
MA 260 SH
Miniature crocodile clips
Ø 4 mm socket connector
For rigid sleeve and sliding sleeve systems
Max. clamping range 9.5 mm
Related links
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Green
- Hirschmann Test & Measurement Crocodile Clip Red
- Hirschmann Test & Measurement Crocodile Clip White
- Hirschmann Test & Measurement Crocodile Clip Grey
- Hirschmann Test & Measurement Crocodile Clip Yellow
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Blue
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Red
