Hirschmann Test & Measurement, Yellow Alligator Clip, Nickel Plated Brass Contact, 25A Insulated
- RS Stock No.:
- 252-1299
- Distrelec Article No.:
- 303-44-675
- Mfr. Part No.:
- 932146103
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.19
(exc. GST)
$9.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 October 2026
- Plus 180 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.19 |
| 10 + | $7.77 |
*price indicative
- RS Stock No.:
- 252-1299
- Distrelec Article No.:
- 303-44-675
- Mfr. Part No.:
- 932146103
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Alligator Clip | |
| Jaw Opening | 9.5mm | |
| Contact Material | Nickel Plated Brass | |
| Current | 25A | |
| Insulated | Yes | |
| Colour | Yellow | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Alligator Clip | ||
Jaw Opening 9.5mm | ||
Contact Material Nickel Plated Brass | ||
Current 25A | ||
Insulated Yes | ||
Colour Yellow | ||
Insulation Material Polypropylene | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip is an alligator clip for 4 mm connector system. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. Unsprung 4 mm diameter socket connection and screw terminal connecti
Yellow colored
Insulated, high strength alligator clip
Clamping range up to 9.5 mm bolt diameter
Related links
- Hirschmann Test & Measurement Alligator Clip Yellow
- Hirschmann Test & Measurement Alligator Clip Green
- Hirschmann Test & Measurement Alligator Clip Blue
- Electro PJP Alligator Clip Yellow
- Hirschmann Test & Measurement Alligator Clip Yellow
- Hirschmann Test & Measurement Crocodile Clip Yellow
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Yellow
- Hirschmann Test & Measurement Crocodile Clip Yellow, Green
