Hirschmann Test & Measurement, Yellow Alligator Clip, Stainless Steel Contact, 6A Insulated
- RS Stock No.:
- 252-1271
- Mfr. Part No.:
- 930319103
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$113.65
(exc. GST)
$125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $2.273 | $113.65 | - |
| 100 - 200 | $2.18 | $109.00 | 4% |
| 250 + | $2.087 | $104.35 | 8% |
*price indicative
- RS Stock No.:
- 252-1271
- Mfr. Part No.:
- 930319103
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Alligator Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Stainless Steel | |
| Current | 6A | |
| Insulated | Yes | |
| Colour | Yellow | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Alligator Clip | ||
Jaw Opening 4mm | ||
Contact Material Stainless Steel | ||
Current 6A | ||
Insulated Yes | ||
Colour Yellow | ||
Insulation Material Polypropylene | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip is a miniature alligator clip for 2 mm connector system. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat comp
Yellow colored
High strength insulation
Jaws and spring in stainless steel
Related links
- Hirschmann Test & Measurement Alligator Clip Yellow
- Hirschmann Test & Measurement Alligator Clip Red
- Hirschmann Test & Measurement Alligator Clip Black
- Hirschmann Test & Measurement Alligator Clip Brown
- Hirschmann Test & Measurement Alligator Clip White
- Hirschmann Test & Measurement Alligator Clip Grey
- Hirschmann Test & Measurement Alligator Clip Blue
- Hirschmann Test & Measurement Alligator Clip Green
