Hirschmann Test & Measurement, Blue Alligator Clip, Nickel Plated Brass Contact, 25A Insulated
- RS Stock No.:
- 252-1296
- Mfr. Part No.:
- 932146102
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$147.04
(exc. GST)
$161.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $7.352 | $147.04 |
| 40 - 80 | $7.064 | $141.28 |
| 100 + | $6.775 | $135.50 |
*price indicative
- RS Stock No.:
- 252-1296
- Mfr. Part No.:
- 932146102
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Alligator Clip | |
| Jaw Opening | 9.5mm | |
| Contact Material | Nickel Plated Brass | |
| Current | 25A | |
| Insulated | Yes | |
| Colour | Blue | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Alligator Clip | ||
Jaw Opening 9.5mm | ||
Contact Material Nickel Plated Brass | ||
Current 25A | ||
Insulated Yes | ||
Colour Blue | ||
Insulation Material Polypropylene | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip is an alligator clip for 4 mm connector system. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. Unsprung 4 mm diameter socket connection and screw terminal connecti
Blue colored
Insulated, high strength alligator clip
Clamping range up to 9.5 mm bolt diameter
Related links
- Hirschmann Test & Measurement Alligator Clip Blue
- Hirschmann Test & Measurement Alligator Clip Yellow
- Hirschmann Test & Measurement Alligator Clip Green
- Electro PJP Alligator Clip Blue
- Hirschmann Test & Measurement Alligator Clip Blue
- Hirschmann Test & Measurement Alligator Clip Black
- Hirschmann Test & Measurement Alligator Clip White
- Hirschmann Test & Measurement Alligator Clip Grey
