Hirschmann Test & Measurement, Yellow Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 787-2824
- Distrelec Article No.:
- 110-45-104
- Mfr. Part No.:
- 972405103
- Brand:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$15.05
(exc. GST)
$16.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
- Plus 106 unit(s) shipping from 09 November 2026
- Plus 140 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.05 | - |
| 10 - 24 | $14.99 | $0.60 |
| 25 - 49 | $14.86 | $4.75 |
| 50 + | $14.57 | $24.00 |
*price indicative
- RS Stock No.:
- 787-2824
- Distrelec Article No.:
- 110-45-104
- Mfr. Part No.:
- 972405103
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 30mm | |
| Contact Material | Brass | |
| Current | 32A | |
| Insulated | Yes | |
| Colour | Yellow | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 30mm | ||
Contact Material Brass | ||
Current 32A | ||
Insulated Yes | ||
Colour Yellow | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
AK 2 B 2540 I CAT II Crocodile Clips
Hirschmann Test and Measurement AK 2 B 2540 I contact protected crocodile clip, features high strength insulation a 4mm unsprung socket and nickel plated brass jaws. These contact protected crocodile clips have a clamping range of up to 30mm in diameter, suitable for use with 4mm safety protected measuring leads.
Rated voltage 1000 VAC/DC
Rated current 32A
CAT II
Contact resistance 10 mΩ
Unspring 4mm socket
Related links
- Hirschmann Test & Measurement Crocodile Clip Yellow
- Hirschmann Test & Measurement Crocodile Clip Yellow, Green
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Yellow
- Hirschmann Test & Measurement Crocodile Clip Blue
- Hirschmann Test & Measurement Crocodile Clip Red
- Hirschmann Test & Measurement Crocodile Clip Green
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Blue
