Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 5A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.11

(exc. GST)

$18.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.11
5 +$15.43

*price indicative

RS Stock No.:
180-1391
Mfr. Part No.:
JP-33699-J
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

25mm

Contact Material

Nickel Plated Steel

Current

5A

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Large Telecom Clip (Insulation Piercing) with Straight Jaws, Loose Mounting Hardware, Spike, Nickel-Sliver, 2.6″ Length, 1″ Jaw Opening, Uses JP-8681- Insulators

Large Straight Nose Telecom Clip with Single Spike

Mueller-J.S.Popper brand

Jaw opens 1.0” (25.4 mm)

Uses single spike to pierce insulation

Material: nickel-silver jaws, includes brass screw, brass nut, brass

washer, and bronze star washer

Length: 2.61” (66.4 mm)

Connection Options: Without Hardware, With Loose Hardware,

Banana Jack, Threaded Banana Jack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy