Mueller Electric, Black, Red Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 180-1256
- Distrelec Article No.:
- 302-47-826
- Mfr. Part No.:
- 010014
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $4.30
View bulk pricing optionsSubtotal (1 unit)*
$8.43
(exc. GST)
$9.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.43 | - |
| 10 - 49 | $8.00 | $4.30 |
| 50 - 99 | $7.62 | $40.50 |
| 100 - 499 | $7.24 | $119.00 |
| 500 + | $6.88 | $775.00 |
*price indicative
- RS Stock No.:
- 180-1256
- Distrelec Article No.:
- 302-47-826
- Mfr. Part No.:
- 010014
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated Yes | ||
Colour Black, Red | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals ISO 9001:2000 | ||
- COO (Country of Origin):
- CN
Four 10 Amp, steel alligator clips with screws. Black and two Red insulators.
Related links
- Mueller Electric Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Kit Black, Red
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Red, Black
- Fluke Crocodile Clip Black, Red
- RS PRO Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip, Nickel Plated Steel Contact
