Mueller Electric, Red Crocodile Clip, Nickel Plated Steel Contact, 19A Insulated
- RS Stock No.:
- 281-073
- Distrelec Article No.:
- 304-01-440
- Mfr. Part No.:
- BU-27.259.1
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 116 unit(s) shipping from 05 November 2026
- Plus 300 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.32 | - |
| 10 - 24 | $3.05 | 8% |
| 25 + | $2.72 | 18% |
*price indicative
- RS Stock No.:
- 281-073
- Distrelec Article No.:
- 304-01-440
- Mfr. Part No.:
- BU-27.259.1
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 19A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | ABS | |
| Standards/Approvals | RoHS 3 compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 19A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material ABS | ||
Standards/Approvals RoHS 3 compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Alligator Clip is fully insulated and features a convenient push button for easy operation, making it user friendly, especially for the medical industry. It has a 4mm banana connection compatible with unshrouded or retractable shroud connectors. The clip measures 3 inches in overall length and has a height of 0.5 inches at the top of the button. The jaws can open up to 0.31 inches.
Clip made of nickel plated steel
Housing is made of ABS
Related links
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Red, Black
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip, Nickel Plated Steel Contact
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Yellow
