Mueller Electric, Black Crocodile Clip, Copper Contact, 10A
- RS Stock No.:
- 179-9376
- Distrelec Article No.:
- 302-47-982
- Mfr. Part No.:
- BU-60M
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.64
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.64 | - |
| 10 - 49 | $2.60 | 1% |
| 50 - 99 | $2.54 | 3% |
| 100 - 199 | $2.49 | 5% |
| 200 + | $2.46 | 6% |
*price indicative
- RS Stock No.:
- 179-9376
- Distrelec Article No.:
- 302-47-982
- Mfr. Part No.:
- BU-60M
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 7.9mm | |
| Current | 10A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 7.9mm | ||
Current 10A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The BU-60M clip is designed to thrive in coastal/marine environments. It has a current rating of 10A. The solid copper and stainless steel construction provides excellent corrosion resistance. Salt water testing has shown that this clips will last up to five times longer than traditional steel or copper clips. The jaw opens up to 7.9mm apart. It acts as a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Yellow
- Mueller Electric Crocodile Clip Blue
- Mueller Electric Crocodile Clip, Copper Contact
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip White
