Mueller Electric, Red Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 279-9568
- Distrelec Article No.:
- 302-47-870
- Mfr. Part No.:
- BU-109-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $2.70
View bulk pricing optionsSubtotal (1 unit)*
$9.61
(exc. GST)
$10.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 52 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.61 | - |
| 10 - 49 | $9.34 | $2.70 |
| 50 - 99 | $8.70 | $45.50 |
| 100 - 249 | $8.22 | $139.00 |
| 250 + | $8.00 | $402.50 |
*price indicative
- RS Stock No.:
- 279-9568
- Distrelec Article No.:
- 302-47-870
- Mfr. Part No.:
- BU-109-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS 3 compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS 3 compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric red color Mini Insulated Crocodile Clip can connect to a standard 0.080 inch pin tip probe or a mini 2mm banana plug. It has a current rating of 10 A, voltage rating of 300 Vrms and overall length of 41mm.
RoHS 3 compliant
