Schutzinger, Green Crocodile Clip, Brass Contact Insulated
- RS Stock No.:
- 179-7926
- Mfr. Part No.:
- CLIP 8455 / GE
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.95 |
| 10 - 49 | $3.88 |
| 50 - 99 | $3.77 |
| 100 - 199 | $3.69 |
| 200 + | $3.63 |
*price indicative
- RS Stock No.:
- 179-7926
- Mfr. Part No.:
- CLIP 8455 / GE
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Green | |
| Insulation Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Green | ||
Insulation Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Clip
Clip for Subsequent Cable Marking Available in Different Colours
Two-Part for Clipping On
Suitable for Our Safety Measuring Lead Msfk A441 / 1 / ..(Length) / ..(Colour)
- RS Stock No. 7485483
- Mfr. Part No. 932435101-
Each
$13.63
- RS Stock No. 6272289
- Mfr. Part No. C-4-S-R
Each (In a Pack of 10)
$3.365
- RS Stock No. 0738957
- Mfr. Part No. 932146101
Each
$12.26
- RS Stock No. 8270190
- Mfr. Part No. RS PZA 7524 / RT
Each
$47.60
Related links
- Schutzinger Crocodile Clip Red
- Schutzinger Crocodile Clip, Green
- Schutzinger Crocodile Clip Black
- Schutzinger Crocodile Clip Brass Contact Black 36 A Insulated
- Staubli Crocodile Clip Green
- Hirschmann Test & Measurement Crocodile Clip Green
- Staubli Crocodile Clip Yellow, Green
- Schutzinger Crocodile Clip, Black












