Schutzinger, Black Crocodile Clip Insulated
- RS Stock No.:
- 179-7922
- Mfr. Part No.:
- CLIP 8455 / SW
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.95 | - |
| 10 - 49 | $3.88 | 1% |
| 50 - 99 | $3.77 | 4% |
| 100 - 199 | $3.69 | 6% |
| 200 + | $3.63 | 8% |
*price indicative
- RS Stock No.:
- 179-7922
- Mfr. Part No.:
- CLIP 8455 / SW
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Clip
Clip for Subsequent Cable Marking Available in Different Colours
Two-Part for Clipping On
Suitable for Our Safety Measuring Lead Msfk A441 / 1 / ..(Length) / ..(Colour)
