Schutzinger, Black Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 827-0181
- Distrelec Article No.:
- 110-81-793
- Mfr. Part No.:
- RS PZA 7524 / SW
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save $8.30
View bulk pricing optionsSubtotal (1 unit)*
$49.02
(exc. GST)
$53.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.02 | - |
| 10 - 24 | $48.19 | $8.30 |
| 25 - 49 | $46.30 | $68.00 |
| 50 + | $44.02 | $250.00 |
*price indicative
- RS Stock No.:
- 827-0181
- Distrelec Article No.:
- 110-81-793
- Mfr. Part No.:
- RS PZA 7524 / SW
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 25mm | |
| Current | 32A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Jaw Opening 25mm | ||
Current 32A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schutzinger 4mm Program Test Clamps
A selection of red or black test clamps with a maximum jaw opening of 25mm, for use with plug leads from the 4mm safety program range.
Rated voltage 33Vac/70Vdc
Rated current 32A
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
