Staubli, Green Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 726-8720
- Mfr. Part No.:
- 66.9575-25
- Brand:
- Staubli
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.66
(exc. GST)
$27.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $24.66 | - |
| 15 - 49 | $24.13 | 2% |
| 50 - 99 | $23.38 | 5% |
| 100 + | $22.81 | 7% |
*price indicative
- RS Stock No.:
- 726-8720
- Mfr. Part No.:
- 66.9575-25
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 39.5mm | |
| Current | 32A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Green | |
| Insulation Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crocodile Clip | ||
Jaw Opening 39.5mm | ||
Current 32A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Green | ||
Insulation Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series
Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip
Note
422-5039 and 422-5045 are CAT II, 893-5774 and 893-5777 are CAT IV.
