Schutzinger, Black, Black Crocodile Clip, Nickel Plated Steel Contact, 36A, 36 A Insulated
- RS Stock No.:
- 179-6919
- Mfr. Part No.:
- SAK 6675 Ni / SW
- Brand:
- Schutzinger
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$34.04
(exc. GST)
$37.44
(inc. GST)
- RS Stock No.:
- 179-6919
- Mfr. Part No.:
- SAK 6675 Ni / SW
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black, Black | |
| Product Type | Crocodile Clip | |
| Contact Material | Nickel Plated Steel | |
| Current | 36 A, 36 A | |
| Insulated | Yes | |
| Insulation Material | Nylon | |
| Jaw Opening | 4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black, Black | ||
Product Type Crocodile Clip | ||
Contact Material Nickel Plated Steel | ||
Current 36 A, 36 A | ||
Insulated Yes | ||
Insulation Material Nylon | ||
Jaw Opening 4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Insulated and Non-Insulated Versions
With Sockets Ø 2 Mm or 4 Mm
In Many Different Colours
Safety Crocodile Clip
Insulated
Socket Ø 4 Mm
Contact: Crocodile Jaws

