Telemecanique Sensors XY2CH Grab Wire Switch
- RS Stock No.:
- 220-1426
- Mfr. Part No.:
- XY2CH33010
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$447.32
(exc. GST)
$492.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.32 |
*price indicative
- RS Stock No.:
- 220-1426
- Mfr. Part No.:
- XY2CH33010
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Grab Wire Switch | |
| IP Rating | IP65 | |
| Series | XY2CH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Grab Wire Switch | ||
IP Rating IP65 | ||
Series XY2CH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
The Schneider Electric XY2CH Emergency Stop Rope pull Switch is designed with a right hand side or a left hand side anchor point, allowing operator to trigger the stop of potentially dangerous machines at any point of its working area.
Its B10D reliability data is 4 000 000
Its IP65 degree of protection makes it ideal for heavy duty use in harsh conditions
Related links
- Telemecanique Sensors XY2CH Grab Wire Switch 19.5 cm 1 NO/1 NC
- Telemecanique Sensors Grab Wire Switch
- Telemecanique Sensors Telemecanique Emergency Stop rope pull Switches XY2C Grab Wire Switch 2 NC
- Telemecanique Sensors XY2C Grab Wire Switch 14 cm
- Telemecanique Sensors Grab Wire Switch 70.5 m
- Telemecanique Sensors XY2 Grab Wire Switch 30.5 m
- Telemecanique Sensors XY2C Grab Wire Switch 8 cm
- Telemecanique Sensors XY2CE Grab Wire Switch, 1 NO/1 NC
