Hirschmann Test & Measurement, Black Crocodile Clip, Brass Contact, 3A
- RS Stock No.:
- 190-2759
- Mfr. Part No.:
- 930476001
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $37.60
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$764.20
(exc. GST)
$840.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | $3.821 | $764.20 | - |
| 400 - 600 | $3.727 | $745.40 | $37.60 |
| 800 + | $3.668 | $733.60 | $122.40 |
*price indicative
- RS Stock No.:
- 190-2759
- Mfr. Part No.:
- 930476001
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 1mm | |
| Current | 3A | |
| Contact Material | Brass | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 1mm | ||
Current 3A | ||
Contact Material Brass | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals No | ||
AGF 1, Miniature Crocodile Clip, 1mm Clamping Range
From Hirschmann test and measurement,this AGF 1, CAT I, miniature crocodile clip is ideal for small components, such as those on PCB's. With a bright metal finish, this minature crocodile clip has a maximum clamping range of 1mm. The maximum connecting lead cross-section is 0.5mm² for soldering or crimping.
Features and Benefits:
• 1mm clamping range
• Rated at 3A 30 V ac/60V dc
• Temperature range -25 to +100° C
• Silver plated brass
Related links
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Black
- Hirschmann Test & Measurement Crocodile Clip Blue
- Hirschmann Test & Measurement Crocodile Clip Yellow
- Hirschmann Test & Measurement Crocodile Clip Red
- Hirschmann Test & Measurement Crocodile Clip Green
- Hirschmann Test & Measurement Crocodile Clip Yellow, Green
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Blue
