JST Crimp Crimp Wire Crimp, 150 mm, Grey

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $38.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$735.00

(exc. GST)

$808.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.735$735.00-
2000 - 3000$0.716$716.00$38.00
4000 +$0.705$705.00$120.00

*price indicative

RS Stock No.:
166-7586
Mfr. Part No.:
SXA-SXA-22150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XA

Product Type

Crimp Wire

Voltage

250V

Cable Length

150mm

Connector Type A

Crimp

Jacket Colour

Grey

Connector Type B

Crimp

Standards/Approvals

No

Wire Size

0.34mm²

COO (Country of Origin):
GB

XA Series Crimped Harness


2.5mm Wire-to-Board Connector, JST XA Series


Please note- the colour of the picture displayed above is for reference only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy