JST Crimp Contact Crimp Wire Crimp Contact, 150 mm, Natural

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$695.00

(exc. GST)

$764.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$0.695$695.00
2000 - 3000$0.678$678.00
4000 +$0.668$668.00

*price indicative

RS Stock No.:
166-7242
Mfr. Part No.:
01SZESZE-26L150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

ZE

Product Type

Crimp Wire

Voltage

100V

Cable Length

150mm

Connector Type A

Crimp Contact

Jacket Colour

Natural

Connector Type B

Crimp Contact

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

E60389, UL94V-0, RoHS

Wire Size

0.14mm²

COO (Country of Origin):
GB

ZE Series 1.5mm Contacts and Cable Assemblies


820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.

820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.

820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.

For a ZE Seris Hand Crimp Tool see stock number 819-2728 .

1.5mm Wire to Board - JST ZE Connectors


The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy