JST Crimp Crimp Wire Crimp, 150 mm, Red

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-7205
Mfr. Part No.:
01SACHSACH-30L-150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

ACH

Product Type

Crimp Wire

Voltage

5V

Cable Length

150mm

Connector Type A

Crimp

Jacket Colour

Red

Connector Type B

Crimp

Standards/Approvals

RoHS, JIS C 0806, E60389, UL94V 0

Wire Size

0.05mm²

COO (Country of Origin):
GB

JST ACH Series 1.2 mm Wire to Board Contact Cable Assemblies


ACH series 1.2 mm wire to board contact cable assemblies consisting of a cable terminated either end with a crimp contact

820-1406 is 150 mm long.

820-1400 is 300 mm long.

1.20mm Wire to Board JST ACH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy