Schneider Electric Harmony Relay RSL Series Interface Relay
- RS Stock No.:
- 256-4752
- Mfr. Part No.:
- RSL1AB4ED
- Brand:
- Schneider Electric
Subtotal (1 box of 10 units)*
$287.76
(exc. GST)
$316.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $287.76 | $28.776 |
*price indicative
- RS Stock No.:
- 256-4752
- Mfr. Part No.:
- RSL1AB4ED
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Series | Harmony Relay RSL | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Series Harmony Relay RSL | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- CN
The Schneider Electric slim interface plug-in relay has 1 CO, 6 A conventional enclosed thermal current and 48 V DC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
- RS Stock No. 2564754
- Mfr. Part No. RSL1PRPU
1 Box of 10
$405.14
- RS Stock No. 2564755
- Mfr. Part No. RSL1PVFU
1 Box of 10
$320.15
- RS Stock No. 2564778
- Mfr. Part No. RUMF33FD
1 Box of 10
$258.57
- RS Stock No. 2035203
- Mfr. Part No. RXM2AB2BDPVS
Each
$152.49
Related links
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V ac/dc Coil, SPDT
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric Harmony Relay RSL Series Relay Socket 230V Coil, SPDT
- Schneider Electric Harmony Relay RSL Series Relay Socket SPDT












