Molex Mini-Fit Pre-Crimped Lead Mini Fit, 75 mm, Black
- RS Stock No.:
- 263-6799
- Mfr. Part No.:
- 219670-1121
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$114.30
(exc. GST)
$125.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.143 | $114.30 | - |
| 500 + | $1.039 | $103.90 | 9% |
*price indicative
- RS Stock No.:
- 263-6799
- Mfr. Part No.:
- 219670-1121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219670 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V ac, 600V ac | |
| Cable Length | 75mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219670 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V ac, 600V ac | ||
Cable Length 75mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 75mm Cable Length - 219670-1121
This pre-crimped lead is part of a reliable cable assembly suitable for various applications. Designed with a length of 75mm, it features Mini-Fit Sigma connectors on both ends and is suited for 16 AWG wire specifications. The crimp terminals are female, ensuring compatibility with multiple setups, while the cable's black sheath enhances visibility and aesthetics.
Features & Benefits
• Designed with dual female Mini-Fit connectors for versatility
• Utilises 16 AWG wire for efficient power transmission
• Black sheath colour aids in identification and organisation
• Capable of handling a current rating of 11.2A
• Tin plating ensures optimal conductivity and corrosion resistance
• Adheres to UL11028 wire specifications for safety standards
Applications
• Suitable for power in electrical systems
• Ideal for wire-to-board connections in automation projects
• Utilised in wire-to-wire configurations within mechanical devices
• Compatible with Mini-Fit TPA2 receptacle housings
What type of applications can benefit from this lead's specifications?
Numerous high-performance electrical systems can effectively utilise this lead, particularly those requiring durable power connections in automation and machinery.
How does the crimp terminal design enhance usability in installations?
The female crimp terminals facilitate easy connections across various setups, simplifying the installation process and minimising errors during assembly.
What advantages does the tin plating provide in practical use?
Tin plating significantly enhances electrical conductivity and offers protection against environmental factors, ensuring longevity and reliability in various conditions.
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
