Molex Male Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Red
- RS Stock No.:
- 227-4820
- Distrelec Article No.:
- 304-31-539
- Mfr. Part No.:
- 2174832214
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$41.14
(exc. GST)
$45.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $8.228 | $41.14 | - |
| 10 - 45 | $7.898 | $39.49 | 4% |
| 50 - 95 | $7.574 | $37.87 | 7% |
| 100 + | $7.404 | $37.02 | 10% |
*price indicative
- RS Stock No.:
- 227-4820
- Distrelec Article No.:
- 304-31-539
- Mfr. Part No.:
- 2174832214
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 300mm | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | |
| Wire Size | 12AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 300mm | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | ||
Wire Size 12AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 10 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
