Molex Male Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Red
- RS Stock No.:
- 227-4788
- Distrelec Article No.:
- 304-31-530
- Mfr. Part No.:
- 2174822224
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $4.44
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$55.36
(exc. GST)
$60.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $11.072 | $55.36 | - |
| 10 - 45 | $10.628 | $53.14 | $4.44 |
| 50 - 95 | $10.182 | $50.91 | $44.50 |
| 100 + | $9.966 | $49.83 | $110.60 |
*price indicative
- RS Stock No.:
- 227-4788
- Distrelec Article No.:
- 304-31-530
- Mfr. Part No.:
- 2174822224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 300mm | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 300mm | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Mini-Fit Sr. Male, Gold (Au) Plating, 300.00mm Length, 8 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
