Molex Male Pre-Crimped Lead Pre-Crimped Lead, 450 mm, Red
- RS Stock No.:
- 227-4814
- Distrelec Article No.:
- 304-31-538
- Mfr. Part No.:
- 2174832205
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$51.48
(exc. GST)
$56.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $10.296 | $51.48 |
| 10 - 45 | $9.884 | $49.42 |
| 50 - 95 | $9.468 | $47.34 |
| 100 + | $9.258 | $46.29 |
*price indicative
- RS Stock No.:
- 227-4814
- Distrelec Article No.:
- 304-31-538
- Mfr. Part No.:
- 2174832205
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | |
| Wire Size | 10AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | ||
Wire Size 10AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 450.00mm Length, 12 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex M x 150 Male Pre-Crimped Lead Red
- Molex M x 150 Male Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
