Molex Male Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Black
- RS Stock No.:
- 227-4806
- Distrelec Article No.:
- 304-39-655
- Mfr. Part No.:
- 2174831224
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$54.03
(exc. GST)
$59.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $10.806 | $54.03 |
| 10 - 45 | $10.372 | $51.86 |
| 50 - 95 | $9.936 | $49.68 |
| 100 + | $9.718 | $48.59 |
*price indicative
- RS Stock No.:
- 227-4806
- Distrelec Article No.:
- 304-39-655
- Mfr. Part No.:
- 2174831224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 12AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 12AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 8 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
- RS Stock No. 2274800
- Mfr. Part No. 2174831214
Each (In a Bag of 5)
$10.704
- RS Stock No. 2274803
- Mfr. Part No. 2174831222
Each
$10.18
- RS Stock No. 2274729
- Mfr. Part No. 2174801224
Each (In a Bag of 5)
$12.362
- RS Stock No. 2274755
- Mfr. Part No. 2174811224
Each (In a Bag of 5)
$10.416
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black












