Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 227-4794
- Distrelec Article No.:
- 304-31-532
- Mfr. Part No.:
- 2174831204
- Brand:
- Molex
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$44.27
(exc. GST)
$48.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $8.854 | $44.27 | - |
| 25 - 45 | $8.498 | $42.49 | 4% |
| 50 - 95 | $8.138 | $40.69 | 8% |
| 100 + | $7.96 | $39.80 | 10% |
*price indicative
- RS Stock No.:
- 227-4794
- Distrelec Article No.:
- 304-31-532
- Mfr. Part No.:
- 2174831204
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Male Pre-Crimped Lead | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CHINA RoHS, ELV, RoHS | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Male Pre-Crimped Lead | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CHINA RoHS, ELV, RoHS | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 12 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
