Molex Male Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Red

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$33.01

(exc. GST)

$36.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5$6.602$33.01-
10 - 45$6.336$31.684%
50 - 95$6.07$30.358%
100 +$5.938$29.6910%

*price indicative

RS Stock No.:
227-4813
Distrelec Article No.:
304-31-537
Mfr. Part No.:
2174832204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Sr

Product Type

Pre-Crimped Lead

Cable Length

300mm

Jacket Colour

Red

Connector Type A

Male Pre-Crimped Lead

Jacket Material

PVC

Standards/Approvals

CHINA RoHS, EU RoHS

Wire Size

10AWG

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 12 AWG, Red

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy