Molex Female Pre-Crimped Lead Pre-Crimped Lead Mini Fit Sr, 150 mm, Black
- RS Stock No.:
- 227-4732
- Distrelec Article No.:
- 302-31-993
- Mfr. Part No.:
- 2174802222
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $7.10
View bulk pricing optionsSubtotal (1 unit)*
$10.83
(exc. GST)
$11.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.83 | - |
| 10 + | $10.12 | $7.10 |
*price indicative
- RS Stock No.:
- 227-4732
- Distrelec Article No.:
- 302-31-993
- Mfr. Part No.:
- 2174802222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Female Pre-Crimped Lead | |
| Connector Type B | Mini Fit Sr | |
| Standards/Approvals | No | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Female Pre-Crimped Lead | ||
Connector Type B Mini Fit Sr | ||
Standards/Approvals No | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Mini-Fit Sr. Female, Gold (Au) Plating, 150.00mm Length, 8 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
