Molex Mini-Fit Pre-Crimped Lead Mini Fit, 450 mm, Black
- RS Stock No.:
- 311-292
- Mfr. Part No.:
- 2261973115
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.49 | - |
| 10 - 24 | $2.30 | 7% |
| 25 + | $2.07 | 16% |
*price indicative
- RS Stock No.:
- 311-292
- Mfr. Part No.:
- 2261973115
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 226197 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS, EU RoHS Certificate of Compliance, IEC-62474, REACH SVHC | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 226197 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS, EU RoHS Certificate of Compliance, IEC-62474, REACH SVHC | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Male to Mini-Fit Versa Color Male features 18 AWG wire with a 450.00mm length, providing extended flexibility for various electrical applications. It is plated with tin to ensure optimal conductivity and corrosion resistance, offering long-lasting, reliable performance. The pre crimped design allows for quick and secure connections, while the black insulation provides a clean, professional look and ensures safety.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Mini-Fit Jr Crimp Wire Mini-Fit Jr Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
