Molex Mini-Fit Pre-Crimped Lead Mini Fit, 300 mm, Black
- RS Stock No.:
- 311-291
- Mfr. Part No.:
- 2261973114
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$1.67
(exc. GST)
$1.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.67 | - |
| 10 - 24 | $1.57 | $1.00 |
| 25 + | $1.39 | $7.00 |
*price indicative
- RS Stock No.:
- 311-291
- Mfr. Part No.:
- 2261973114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 226197 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | IEC-62474, EU RoHS, EU RoHS Certificate of Compliance, REACH SVHC | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 226197 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Mini Fit | ||
Standards/Approvals IEC-62474, EU RoHS, EU RoHS Certificate of Compliance, REACH SVHC | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Male to Mini-Fit Versa Color Male features 18 AWG wire with a 300.00mm length, offering extended reach for reliable electrical connections. It is plated with tin, ensuring enhanced conductivity and corrosion resistance for long term durability. The pre crimped design enables quick, secure connections, while the black insulation provides a neat, professional appearance and ensures safe operation. This lead is perfect for applications requiring durable, efficient, and flexible male to male connections in high performance systems.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
