Molex Crimp Contact Crimp Wire Crimp Contact, 450 mm, Red
- RS Stock No.:
- 204-4956
- Mfr. Part No.:
- 214760-2125
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-4956
- Mfr. Part No.:
- 214760-2125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214760 | |
| Product Type | Crimp Wire | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | No | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214760 | ||
Product Type Crimp Wire | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Standards/Approvals No | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 450MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2113462
- Mfr. Part No. 662300124015
Each (In a Bag of 10)
$0.648
- RS Stock No. 3116653
- Mfr. Part No. SH3-SH3-28150
Each (In a Pack of 10)
$1.208
- RS Stock No. 9060284
- Mfr. Part No. 01PUDPUD-24L150
Each (In a Pack of 10)
$2.021
- RS Stock No. 2113588
- Mfr. Part No. 688100126015
Each (In a Bag of 10)
$2.926
Related links
- Molex Crimp Contact Crimp Wire Crimp Contact Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire Unterminated Red
- Molex Mini-Fit Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Mini-Fit Jr Crimp Wire Mini-Fit Jr Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red












