Molex Crimp Contact Crimp Wire Crimp Contact, 450 mm, Red

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-4957
Distrelec Article No.:
304-39-610
Mfr. Part No.:
214760-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214760

Product Type

Crimp Wire

Cable Length

450mm

Connector Type A

Crimp Contact

Jacket Colour

Red

Connector Type B

Crimp Contact

Standards/Approvals

No

Wire Size

0.75mm²

COO (Country of Origin):
IN
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 450MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy