Molex Male Crimp Wire CLIK-Mate, 450 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.42

(exc. GST)

$10.36

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$1.884$9.42-
15 - 20$1.84$9.202%
25 +$1.812$9.063%

*price indicative

RS Stock No.:
204-5344
Distrelec Article No.:
304-39-636
Mfr. Part No.:
215710-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215710

Product Type

Crimp Wire

Voltage

100Vrms

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Male

Connector Type B

CLIK-Mate

Standards/Approvals

RoHS

Wire Size

0.25mm²

COO (Country of Origin):
IN
The Molex 215710 series pre-crimped lead male to male wire with 450 mm length.

Current - Maximum per Contact 2.0A

Voltage - Maximum 100V AC (RMS)/DC

Plating min - Mating 0.406μm

Plating min - Termination 0.406μm

Material - Metal Copper Alloy

Material - Plating Termination Tin

Wire Insulation Diameter 0.78-1.28mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy