JST Crimp Contact Crimp Wire Crimp Contact, 150 mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,995.00

(exc. GST)

$2,194.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$1.995$1,995.00-
2000 - 3000$1.945$1,945.002%
4000 +$1.915$1,915.004%

*price indicative

RS Stock No.:
166-7271
Mfr. Part No.:
01SZHSZH-30L-150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

ZH

Product Type

Crimp Wire

Voltage

5V

Cable Length

150mm

Connector Type A

Crimp Contact

Connector Type B

Crimp Contact

Jacket Material

Polyamide

Standards/Approvals

UL94V-0, E60389, RoHS, LR20812

Wire Size

0.05mm²

COO (Country of Origin):
GB

JST ZH Series Crimp Contacts and Cable Assemblies


Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)

Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm

1.5mm Wire to Board - JST ZH Connectors


The JST ZH connector range is a Compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy