Molex Female, Male Crimp Wire Male, Female, 300 mm, Black
- RS Stock No.:
- 126-0279
- Mfr. Part No.:
- 79758-1004
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.72 | $17.20 |
*price indicative
- RS Stock No.:
- 126-0279
- Mfr. Part No.:
- 79758-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Connector Type A | Female, Male | |
| Jacket Colour | Black | |
| Connector Type B | Male, Female | |
| Standards/Approvals | UL 1007, UL 1015, UL Listed, UL 1516, UL 1061, UL 1571 | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 300mm | ||
Connector Type A Female, Male | ||
Jacket Colour Black | ||
Connector Type B Male, Female | ||
Standards/Approvals UL 1007, UL 1015, UL Listed, UL 1516, UL 1061, UL 1571 | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- CN
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
- RS Stock No. 2019814
- Mfr. Part No. 2149201211
Each (In a Pack of 10)
$1.492
- RS Stock No. 1260283
- Mfr. Part No. 79758-1009
Each (In a Pack of 10)
$1.568
- RS Stock No. 1260284
- Mfr. Part No. 79758-1011
Each (In a Pack of 10)
$1.72
- RS Stock No. 1260276
- Mfr. Part No. 79758-1001
Each (In a Pack of 10)
$1.72












