Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 311-301
- Mfr. Part No.:
- 2261974125
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.49 |
| 10 - 24 | $2.30 |
| 25 + | $2.07 |
*price indicative
- RS Stock No.:
- 311-301
- Mfr. Part No.:
- 2261974125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 226197 | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | REACH SVHC, EU RoHS, IEC-62474, EU RoHS Certificate of Compliance | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 226197 | ||
Voltage 600V | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals REACH SVHC, EU RoHS, IEC-62474, EU RoHS Certificate of Compliance | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Male to Pigtail features 20 AWG wire with a 450.00mm length, providing extended reach and flexibility for various electrical applications. It is plated with tin, ensuring excellent conductivity and corrosion resistance for long-lasting, reliable performance. The pre crimped design enables quick and secure connections, while the black insulation provides a professional, organized appearance and enhances safety. This lead is ideal for systems requiring efficient, durable, and flexible male to pigtail connections, making it perfect for high performance applications in compact and demanding environments.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Hammers
