Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 263-6829
- Mfr. Part No.:
- 219671-1104
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$1.58
(exc. GST)
$1.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.58 | - |
| 10 - 24 | $1.40 | 11% |
| 25 - 49 | $1.24 | 21% |
| 50 + | $1.13 | 28% |
*price indicative
- RS Stock No.:
- 263-6829
- Mfr. Part No.:
- 219671-1104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V ac, 600V ac | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V ac, 600V ac | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 300mm Cable Length, 11.2A Current - 219671-1104
This pre-crimped lead belongs to the category of cable assemblies and is designed for robust electrical connections. Featuring a Mini-Fit Sigma female connector terminating into a pigtail, it boasts a cable length of 300mm and is constructed with 20AWG wire. This lead is suited for applications demanding reliable power and signal transmission, thanks to its tin-plated contacts and black sheath.
Features & Benefits
• Mini-Fit connector ensures compatibility with various systems
• Female crimp terminal offers secure and stable connections
• 20AWG wire supports high current transfer capabilities
• Tin-plated contacts enhance corrosion resistance for longevity
• Single-ended design simplifies installation and reduces clutter
• UL11028 wire style meets industry standards for safety
Applications
• Used for power connections in electronic assemblies
• Ideal for wire-to-board in automation systems
• Suitable for interfacing with Mini-Fit TPA2 receptacle housings
• Utilised in environments requiring high current connectors
What is the maximum voltage rating for this lead?
The maximum voltage rating is 600V AC/DC, making it suitable for high-voltage applications and ensuring safe operation in various settings.
Can this lead be used in high-temperature environments?
While the lead performs well under normal conditions, it is advisable to assess the specific temperature range of your application to ensure optimal performance, as information regarding temperature limits is not specified.
How does the tin-plating affect the performance of the contacts?
Tin plating enhances the performance by providing better corrosion resistance, which leads to lower contact resistance and improved electrical conductivity over time.
What is the significance of the wire insulation diameter?
The wire insulation diameter, ranging from 1.98mm to 2.55mm, ensures compatibility with connectors and prevents electrical shorts, thereby enhancing safety during use.
What materials are used in the construction of this lead?
The lead features brass for the metal components, with contacts plated in tin to ensure durability and reliability in electrical connections.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
