Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 311-279
- Mfr. Part No.:
- 2261972115
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$3.06
(exc. GST)
$3.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.06 | - |
| 10 - 24 | $2.80 | 8% |
| 25 + | $2.54 | 16% |
*price indicative
- RS Stock No.:
- 311-279
- Mfr. Part No.:
- 2261972115
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 226197 | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 226197 | ||
Voltage 600V | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 18 AWG wire with a 450.00mm length, offering extended flexibility and reliable connectivity for various applications. It is plated with tin for enhanced conductivity and resistance to corrosion, ensuring long-lasting performance. The pre crimped design allows for quick and secure connections, while the black insulation provides a neat, professional appearance and ensures safe operation.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
